CPT-1203-78-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-CPT-1203-78-SMT-TR-ND - Tape & Reel (TR) 102-CPT-1203-78-SMT-CT-ND - Cut Tape (CT) 102-CPT-1203-78-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPT-1203-78-SMT-TR | |
Description | BUZZER PIEZO 5V 12X12MM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 78dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-1203-78-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥9.52900 | ¥95.29 |
25 | ¥8.81960 | ¥220.49 |
50 | ¥8.30300 | ¥415.15 |
100 | ¥7.80230 | ¥780.23 |
250 | ¥7.23772 | ¥1,809.43 |
500 | ¥6.71292 | ¥3,356.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.27542 | ¥6,275.42 |
5,000 | ¥6.14957 | ¥30,747.85 |