CPT-12123-81-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-CPT-12123-81-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-12123-81-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-12123-81-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPT-12123-81-SMT-TR | |
Description | BUZZER PIEZO 5V 12X12MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 81dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.67900 | ¥86.79 |
25 | ¥8.02760 | ¥200.69 |
50 | ¥7.55660 | ¥377.83 |
100 | ¥7.10190 | ¥710.19 |
250 | ¥6.58764 | ¥1,646.91 |
500 | ¥6.11026 | ¥3,055.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.71195 | ¥5,711.95 |
5,000 | ¥5.59738 | ¥27,986.90 |