MF-LSMF200/24X-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-LSMF200/24X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF200/24X-2CT-ND - Cut Tape (CT) 118-MF-LSMF200/24X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-LSMF200/24X-2 | |
Description | 2920 RESETTABLE SMD PPTC 2.0A/24 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.68200 | ¥33.41 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.17360 | ¥258.68 |
100 | ¥4.31150 | ¥431.15 |
250 | ¥4.20384 | ¥1,050.96 |
500 | ¥3.55694 | ¥1,778.47 |
1,000 | ¥3.12587 | ¥3,125.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91030 | ¥11,641.20 |
8,000 | ¥2.80251 | ¥22,420.08 |
12,000 | ¥2.69472 | ¥32,336.64 |