MF-LSMF200X-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-LSMF200X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF200X-2CT-ND - Cut Tape (CT) 118-MF-LSMF200X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-LSMF200X-2 | |
Description | 2920 RESETTABLE SMD PPTC 2.0A/15 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 2 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 2 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
5 | ¥6.19000 | ¥30.95 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥5.05360 | ¥252.68 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.81408 | ¥953.52 |
500 | ¥3.24204 | ¥1,621.02 |
1,000 | ¥2.86055 | ¥2,860.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.62217 | ¥10,488.68 |
8,000 | ¥2.57449 | ¥20,595.92 |
12,000 | ¥2.47914 | ¥29,749.68 |