
H-22-6A-B | |
|---|---|
DigiKey Part Number | H-22-6A-B-ND |
Manufacturer | |
Manufacturer Product Number | H-22-6A-B |
Description | SCALE DIAL 0.25" 15 TURN METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | H-22-6A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 15.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.23000 | ¥164.23 |
| 10 | ¥116.03700 | ¥1,160.37 |
| 30 | ¥100.73867 | ¥3,022.16 |
| 50 | ¥94.86060 | ¥4,743.03 |
| 100 | ¥87.93570 | ¥8,793.57 |
| 250 | ¥80.35464 | ¥20,088.66 |
| 500 | ¥75.61524 | ¥37,807.62 |
| 1,000 | ¥71.59099 | ¥71,590.99 |





