CW100505 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW100505-18NJ

DigiKey Part Number
CW100505-18NJTR-ND - Tape & Reel (TR)
CW100505-18NJCT-ND - Cut Tape (CT)
CW100505-18NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW100505-18NJ
Description
FIXED IND 18NH 420MA 230MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW100505-18NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.64600¥16.46
100¥1.35120¥135.12
1,000¥1.11100¥1,111.00
5,000¥0.97929¥4,896.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.91394¥9,139.40
20,000¥0.86192¥17,238.40
30,000¥0.83291¥24,987.30
50,000¥0.80007¥40,003.50
Manufacturers Standard Package