
CDSOD323-T03S | |
|---|---|
DigiKey Part Number | CDSOD323-T03STR-ND - Tape & Reel (TR) CDSOD323-T03SCT-ND - Cut Tape (CT) CDSOD323-T03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T03S |
Description | TVS DIODE 3.3VWM 10.9VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T03S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 43A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.43000 | ¥8.43 |
| 10 | ¥5.26800 | ¥52.68 |
| 100 | ¥3.44010 | ¥344.01 |
| 500 | ¥2.65366 | ¥1,326.83 |
| 1,000 | ¥2.40021 | ¥2,400.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.07806 | ¥6,234.18 |
| 6,000 | ¥1.91588 | ¥11,495.28 |
| 9,000 | ¥1.83325 | ¥16,499.25 |
| 15,000 | ¥1.74041 | ¥26,106.15 |
| 21,000 | ¥1.70558 | ¥35,817.18 |










