AV17K1206201NIR1 | ||
---|---|---|
DigiKey Part Number | 118-AV17K1206201NIR1TR-ND - Tape & Reel (TR) 118-AV17K1206201NIR1CT-ND - Cut Tape (CT) 118-AV17K1206201NIR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AV17K1206201NIR1 | |
Description | VARISTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 200 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 810 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥1.94230 | ¥194.23 |
250 | ¥1.76008 | ¥440.02 |
500 | ¥1.45666 | ¥728.33 |
1,000 | ¥1.09250 | ¥1,092.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00144 | ¥2,503.60 |
5,000 | ¥0.94074 | ¥4,703.70 |
12,500 | ¥0.88006 | ¥11,000.75 |
25,000 | ¥0.80722 | ¥20,180.50 |
62,500 | ¥0.77687 | ¥48,554.38 |