92R1A-J22-L15L | ||
---|---|---|
DigiKey Part Number | 118-92R1A-J22-L15L-ND | |
Manufacturer | ||
Manufacturer Product Number | 92R1A-J22-L15L | |
Description | POT 10K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Hook | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.46000 | ¥157.46 |
10 | ¥144.83800 | ¥1,448.38 |
25 | ¥119.64960 | ¥2,991.24 |
45 | ¥107.05533 | ¥4,817.49 |
90 | ¥100.75789 | ¥9,068.21 |
270 | ¥94.46011 | ¥25,504.23 |
450 | ¥91.31147 | ¥41,090.16 |
945 | ¥81.86552 | ¥77,362.92 |