70ADJ-6-FL0 | ||
---|---|---|
DigiKey Part Number | 70ADJ-6-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-6-FL0 | |
Description | CONN SPRING MOD FEMALE 6POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-6-FL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
20 | ¥19.19750 | ¥383.95 |
40 | ¥17.76100 | ¥710.44 |
100 | ¥16.91450 | ¥1,691.45 |
260 | ¥14.80019 | ¥3,848.05 |
500 | ¥14.37736 | ¥7,188.68 |
1,000 | ¥12.26304 | ¥12,263.04 |
2,500 | ¥11.41730 | ¥28,543.25 |