70ADJ-6-FL0G | |
---|---|
DigiKey Part Number | 70ADJ-6-FL0GTR-ND - Tape & Reel (TR) 70ADJ-6-FL0GCT-ND - Cut Tape (CT) 70ADJ-6-FL0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-6-FL0G |
Description | CONN SPRING MOD FEMALE 6POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-6-FL0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.20200 | ¥192.02 |
25 | ¥18.18200 | ¥454.55 |
50 | ¥17.76020 | ¥888.01 |
100 | ¥16.91450 | ¥1,691.45 |
250 | ¥14.80012 | ¥3,700.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.37736 | ¥7,188.68 |
1,000 | ¥12.26304 | ¥12,263.04 |
1,500 | ¥11.84018 | ¥17,760.27 |
2,500 | ¥11.41730 | ¥28,543.25 |
5,000 | ¥10.99445 | ¥54,972.25 |