70AAJ-6-M0 | ||
---|---|---|
DigiKey Part Number | 70AAJ-6-M0-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-6-M0 | |
Description | CONN SPRING MOD MALE 6POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70AAJ-6-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
20 | ¥16.56250 | ¥331.25 |
40 | ¥15.50550 | ¥620.22 |
100 | ¥14.79980 | ¥1,479.98 |
260 | ¥13.39069 | ¥3,481.58 |
500 | ¥12.33356 | ¥6,166.78 |
1,000 | ¥10.57159 | ¥10,571.59 |
2,500 | ¥9.86682 | ¥24,667.05 |