70AAJ-2-F0G | ||
---|---|---|
DigiKey Part Number | 70AAJ-2-F0GTR-ND - Tape & Reel (TR) 70AAJ-2-F0GCT-ND - Cut Tape (CT) 70AAJ-2-F0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-2-F0G | |
Description | CONN SPRING MOD FEMALE 2POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70AAJ-2-F0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.74400 | ¥97.44 |
25 | ¥9.32920 | ¥233.23 |
50 | ¥9.12060 | ¥456.03 |
100 | ¥8.70600 | ¥870.60 |
250 | ¥7.87704 | ¥1,969.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.04777 | ¥5,285.83 |
1,500 | ¥6.01132 | ¥9,016.98 |
3,750 | ¥5.80401 | ¥21,765.04 |
5,250 | ¥5.51380 | ¥28,947.45 |