54CAD-E28-B13/P50L | |
---|---|
DigiKey Part Number | 54CAD-E28-B13/P50L-ND |
Manufacturer | |
Manufacturer Product Number | 54CAD-E28-B13/P50L |
Description | POT 5K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer Push-Pull, DPDT 1.0 Kierros Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.75000 | ¥286.75 |
10 | ¥268.80700 | ¥2,688.07 |
25 | ¥221.02200 | ¥5,525.55 |
45 | ¥191.15378 | ¥8,601.92 |
90 | ¥185.18100 | ¥16,666.29 |
270 | ¥173.23333 | ¥46,773.00 |
450 | ¥160.09158 | ¥72,041.21 |