4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-105LF

DigiKey Part Number
4610X-2-105LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-105LF
Description
RES ARRAY 5 RES 1M OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1M Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-105LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.11700¥21.17
25¥1.78960¥44.74
50¥1.58780¥79.39
200¥1.26690¥253.38
400¥1.14160¥456.64
600¥1.07710¥646.26
1,000¥1.00416¥1,004.16
5,000¥0.82395¥4,119.75
Manufacturers Standard Package