4608X-AP2-102LF | ||
---|---|---|
DigiKey Part Number | 4608X-AP2-102LFCT-ND - Cut Tape (CT) 4608X-AP2-102LFTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 4608X-AP2-102LF | |
Description | RES ARRAY 4 RES 1K OHM 8SIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4608X-AP2-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.54120 | ¥88.53 |
50 | ¥3.07960 | ¥153.98 |
100 | ¥2.41210 | ¥241.21 |
250 | ¥2.20676 | ¥551.69 |
500 | ¥1.79620 | ¥898.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.42467 | ¥1,424.67 |
2,000 | ¥1.37537 | ¥2,750.74 |
5,000 | ¥1.34970 | ¥6,748.50 |
10,000 | ¥1.29634 | ¥12,963.40 |
25,000 | ¥1.27067 | ¥31,766.75 |
50,000 | ¥1.27029 | ¥63,514.50 |