Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,345 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 4 | - | - | 5 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 5-SIP | 5-SIP | 0.498" L x 0.098" W (12.65mm x 2.49mm) | 0.200" (5.08mm) | |||
1,379 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 6 | - | - | 7 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 7-SIP | 7-SIP | 0.698" L x 0.098" W (17.73mm x 2.49mm) | 0.200" (5.08mm) | |||
2,000 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Isolated | 68 | ±2% | 4 | - | - | 8 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.798" L x 0.098" W (20.27mm x 2.49mm) | 0.200" (5.08mm) | |||
1,215 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Isolated | 1k | ±2% | 4 | - | - | 8 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.800" L x 0.098" W (20.32mm x 2.50mm) | 0.195" (4.95mm) | |||
3,400 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Isolated | 470 | ±2% | 5 | - | - | 10 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.998" L x 0.098" W (25.35mm x 2.49mm) | 0.200" (5.08mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Bulk | Bulk | Active | Isolated | 10k | ±2% | 4 | - | - | 8 | 300mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.798" L x 0.098" W (20.27mm x 2.49mm) | 0.200" (5.08mm) |