4608X-102-680LF | ||
---|---|---|
DigiKey Part Number | 4608X-102-680LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4608X-102-680LF | |
Description | RES ARRAY 4 RES 68 OHM 8SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 68 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4608X-102-680LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥2.83040 | ¥70.76 |
50 | ¥2.10160 | ¥105.08 |
200 | ¥1.48220 | ¥296.44 |
400 | ¥1.32048 | ¥528.19 |
600 | ¥1.13180 | ¥679.08 |
1,000 | ¥0.86231 | ¥862.31 |
5,000 | ¥0.72758 | ¥3,637.90 |