



110-44-318-41-001000 | |
|---|---|
DigiKey Part Number | ED90051-ND |
Manufacturer | |
Manufacturer Product Number | 110-44-318-41-001000 |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-44-318-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.74000 | ¥13.74 |
| 22 | ¥11.04864 | ¥243.07 |
| 44 | ¥10.51977 | ¥462.87 |
| 66 | ¥10.22242 | ¥674.68 |
| 110 | ¥9.86045 | ¥1,084.65 |
| 264 | ¥9.26943 | ¥2,447.13 |
| 506 | ¥8.85336 | ¥4,479.80 |
| 1,012 | ¥8.43076 | ¥8,531.93 |
| 2,508 | ¥7.90793 | ¥19,833.09 |











