3852C-162-102AL | ||
---|---|---|
DigiKey Part Number | 118-3852C-162-102AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 3852C-162-102AL | |
Description | POT 1K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3852C-162-102AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
10 | ¥110.10400 | ¥1,101.04 |
25 | ¥105.51640 | ¥2,637.91 |
45 | ¥91.75311 | ¥4,128.89 |
90 | ¥82.57778 | ¥7,432.00 |
270 | ¥71.10874 | ¥19,199.36 |
450 | ¥68.81476 | ¥30,966.64 |
945 | ¥64.22715 | ¥60,694.66 |