3386Y-1-251LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,949
Unit Price: ¥11.33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥11.44447
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥7.85863
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,475
Unit Price: ¥11.33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet
3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386Y-1-251LF

DigiKey Part Number
3386Y-1-251LF-ND
Manufacturer
Manufacturer Product Number
3386Y-1-251LF
Description
TRIMMER 250 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386Y-1-251LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
250 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.85863¥15,717.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.