
3386X-1-105LF | |
|---|---|
DigiKey Part Number | 3386X-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.55900 | ¥95.59 |
| 25 | ¥8.92120 | ¥223.03 |
| 50 | ¥8.46620 | ¥423.31 |
| 100 | ¥8.03130 | ¥803.13 |
| 300 | ¥7.38433 | ¥2,215.30 |
| 500 | ¥7.10032 | ¥3,550.16 |
| 1,000 | ¥6.73117 | ¥6,731.17 |
| 5,000 | ¥5.94288 | ¥29,714.40 |

