3386V-1-505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥6.73266
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥7.36048
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥8.22749
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥6.73266
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥10.52268
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥6.99964
Datasheet
Trimpot 3386V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386V-1-505

DigiKey Part Number
3386V-1-505-ND
Manufacturer
Manufacturer Product Number
3386V-1-505
Description
TRIMMER 5M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386V-1-505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.52268¥21,045.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.