3362P-1-503LF | ||
---|---|---|
DigiKey Part Number | 3362P-503LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3362P-1-503LF | |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3362P-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥6.71520 | ¥167.88 |
50 | ¥6.46740 | ¥323.37 |
100 | ¥6.21860 | ¥621.86 |
250 | ¥5.84540 | ¥1,461.35 |
500 | ¥4.97486 | ¥2,487.43 |
1,000 | ¥4.60175 | ¥4,601.75 |
5,000 | ¥3.78090 | ¥18,904.50 |