
3362P-1-502LF | |
|---|---|
DigiKey Part Number | 3362P-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.32600 | ¥63.26 |
| 25 | ¥5.90440 | ¥147.61 |
| 50 | ¥5.60500 | ¥280.25 |
| 100 | ¥5.31890 | ¥531.89 |
| 250 | ¥4.96000 | ¥1,240.00 |
| 500 | ¥4.70384 | ¥2,351.92 |
| 1,000 | ¥4.45980 | ¥4,459.80 |
| 5,000 | ¥3.93834 | ¥19,691.70 |









