cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-855

DigiKey Part Number
H-855-ND
Manufacturer
Manufacturer Product Number
H-855
Description
KIT POT TRIMMER 1-50K OHM 30PCS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Trimmer Potentiometer Kit 1k ~ 50k Ohm ±10% 1/2W Cermet 30 Pieces (6 Values - 5 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Case
Part Status
Active
Kit Type
Trimmer
Resistance (Ohms)
1k ~ 50k
Resistive Material
Cermet
Taper
-
Tolerance
±10%
Power (Watts)
1/2W
Number of Turns
1
Quantity
30 Pieces (6 Values - 5 Each)
Termination Style
PC Pins
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.87000¥166.87
Manufacturers Standard Package