3362P-1-102 | ||
---|---|---|
DigiKey Part Number | 3362P-102-ND | |
Manufacturer | ||
Manufacturer Product Number | 3362P-1-102 | |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3362P-1-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.18600 | ¥141.86 |
25 | ¥12.71800 | ¥317.95 |
50 | ¥12.23020 | ¥611.51 |
100 | ¥11.74100 | ¥1,174.10 |
250 | ¥11.25140 | ¥2,812.85 |
500 | ¥9.29462 | ¥4,647.31 |
1,000 | ¥8.80551 | ¥8,805.51 |
5,000 | ¥7.33793 | ¥36,689.65 |