SFH600-2 | ||
---|---|---|
DigiKey Part Number | SFH600-2-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH600-2 | |
Description | OPTOISO 5.3KV TRANS W/BASE 6DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3.2µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 2.5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥3.58880 | ¥358.88 |
1,000 | ¥2.83311 | ¥2,833.11 |
2,000 | ¥2.64424 | ¥5,288.48 |
6,000 | ¥2.54980 | ¥15,298.80 |
10,000 | ¥2.51202 | ¥25,120.20 |
26,000 | ¥2.45536 | ¥63,839.36 |