3362R-1-102LF | ||
---|---|---|
DigiKey Part Number | 3362R-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3362R-1-102LF | |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3362R-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.08900 | ¥110.89 |
25 | ¥9.97680 | ¥249.42 |
50 | ¥9.60620 | ¥480.31 |
100 | ¥9.23710 | ¥923.71 |
250 | ¥8.68332 | ¥2,170.83 |
500 | ¥7.39002 | ¥3,695.01 |
1,000 | ¥6.83573 | ¥6,835.73 |
5,000 | ¥5.61642 | ¥28,082.10 |