1N4001G-T | ||
---|---|---|
DigiKey Part Number | 1N4001GDITR-ND - Tape & Reel (TR) 1N4001GDICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4001G-T | |
Description | DIODE GEN PURP 50V 1A DO41 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Through Hole DO-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4001G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
2,000 | ¥0.42328 | ¥846.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39264 | ¥1,963.20 |
10,000 | ¥0.32561 | ¥3,256.10 |
25,000 | ¥0.31986 | ¥7,996.50 |
50,000 | ¥0.28730 | ¥14,365.00 |
125,000 | ¥0.24899 | ¥31,123.75 |