3310Y-001-504L | ||
---|---|---|
DigiKey Part Number | 3310Y-001-504L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3310Y-001-504L | |
Description | POT 500K OHM 1/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 3310Y-001-504L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥27.46800 | ¥274.68 |
25 | ¥24.52280 | ¥613.07 |
50 | ¥23.05020 | ¥1,152.51 |
100 | ¥22.56010 | ¥2,256.01 |
250 | ¥21.57940 | ¥5,394.85 |
500 | ¥17.65584 | ¥8,827.92 |
1,000 | ¥15.20363 | ¥15,203.63 |
5,000 | ¥13.73228 | ¥68,661.40 |