
3296Y-1-205LF | |
|---|---|
DigiKey Part Number | 3296Y-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-205LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.88600 | ¥168.86 |
| 25 | ¥15.75480 | ¥393.87 |
| 50 | ¥14.94780 | ¥747.39 |
| 100 | ¥14.17800 | ¥1,417.80 |
| 300 | ¥13.03157 | ¥3,909.47 |
| 500 | ¥12.52872 | ¥6,264.36 |
| 1,000 | ¥11.87535 | ¥11,875.35 |
| 5,000 | ¥10.48180 | ¥52,409.00 |


