
3296Y-1-201LF | |
|---|---|
DigiKey Part Number | 3296Y-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥14.32300 | ¥143.23 |
| 25 | ¥13.36680 | ¥334.17 |
| 50 | ¥12.68360 | ¥634.18 |
| 100 | ¥12.03040 | ¥1,203.04 |
| 300 | ¥11.05903 | ¥3,317.71 |
| 500 | ¥10.63254 | ¥5,316.27 |
| 1,000 | ¥10.07856 | ¥10,078.56 |
| 5,000 | ¥8.89646 | ¥44,482.30 |








