3269X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-101LF

DigiKey Part Number
3269X-1-101LF-ND
Manufacturer
Manufacturer Product Number
3269X-1-101LF
Description
TRIMMER 100 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥29.62900¥296.29
25¥27.63640¥690.91
50¥26.21260¥1,310.63
100¥24.85630¥2,485.63
300¥22.83997¥6,851.99
500¥21.95590¥10,977.95
1,000¥20.80835¥20,808.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.