
3269W-1-103GLF | |
|---|---|
DigiKey Part Number | 3269W-1-103GLFTR-ND - Tape & Reel (TR) 3269W-1-103GLFCT-ND - Cut Tape (CT) 3269W-1-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-103GLF |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-103GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥29.62900 | ¥296.29 |
| 25 | ¥27.63640 | ¥690.91 |
| 50 | ¥26.21260 | ¥1,310.63 |
| 100 | ¥24.85630 | ¥2,485.63 |
| 250 | ¥23.16372 | ¥5,790.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.95590 | ¥10,977.95 |
| 1,000 | ¥20.80835 | ¥20,808.35 |
| 1,500 | ¥20.16391 | ¥30,245.87 |
| 2,500 | ¥19.37960 | ¥48,449.00 |
| 3,500 | ¥18.87926 | ¥66,077.41 |












