
2089-160-BLF | |
|---|---|
DigiKey Part Number | 2089-160-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2089-160-BLF |
Description | GDT 1600V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-160-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1600 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.68000 | ¥11.68 |
| 5 | ¥9.66600 | ¥48.33 |
| 10 | ¥8.92000 | ¥89.20 |
| 50 | ¥7.39800 | ¥369.90 |
| 100 | ¥6.82680 | ¥682.68 |
| 250 | ¥6.13548 | ¥1,533.87 |
| 500 | ¥5.65760 | ¥2,828.80 |
| 1,000 | ¥5.21484 | ¥5,214.84 |
| 5,000 | ¥4.30702 | ¥21,535.10 |

