UV3TZ-405-15 | ||
---|---|---|
DigiKey Part Number | 492-1810-ND | |
Manufacturer | ||
Manufacturer Product Number | UV3TZ-405-15 | |
Description | EMITTER UV 405NM 20MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.3V 20mA 15° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | UV3TZ-405-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥13.37100 | ¥133.71 |
100 | ¥10.28780 | ¥1,028.78 |
500 | ¥9.29954 | ¥4,649.77 |
1,000 | ¥7.99169 | ¥7,991.69 |
2,000 | ¥7.55581 | ¥15,111.62 |
5,000 | ¥7.38145 | ¥36,907.25 |
10,000 | ¥7.26520 | ¥72,652.00 |