MT5355-UV | ||
---|---|---|
DigiKey Part Number | 1125-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | MT5355-UV | |
Description | EMITTER UV 357NM 5MM RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 357nm 3.6V 25mA 30° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 357nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.41000 | ¥252.41 |
10 | ¥197.63800 | ¥1,976.38 |
100 | ¥172.63600 | ¥17,263.60 |
500 | ¥158.34890 | ¥79,174.45 |