SMTL2-SGC | |
---|---|
DigiKey Part Number | 492-2175-2-ND - Tape & Reel (TR) 492-2175-1-ND - Cut Tape (CT) 492-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-SGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥4.05030 | ¥405.03 |
500 | ¥3.72172 | ¥1,860.86 |
1,000 | ¥3.06491 | ¥3,064.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91165 | ¥5,823.30 |
6,000 | ¥2.84599 | ¥17,075.94 |
10,000 | ¥2.78031 | ¥27,803.10 |