SMFLPR1-6.0 | |
---|---|
DigiKey Part Number | SMFLPR1-6.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLPR1-6.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLPR1-6.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.7mm x 4.2mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥11.41600 | ¥114.16 |
100 | ¥8.78320 | ¥878.32 |
500 | ¥7.93950 | ¥3,969.75 |
1,000 | ¥6.82309 | ¥6,823.09 |
2,000 | ¥6.45091 | ¥12,901.82 |
5,000 | ¥6.30203 | ¥31,510.15 |
10,000 | ¥6.20279 | ¥62,027.90 |