4496W-1"X36YD | |
---|---|
DigiKey Part Number | 3M155812-ND |
Manufacturer | |
Manufacturer Product Number | 4496W-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.64000 | ¥297.64 |
18 | ¥281.99722 | ¥5,075.95 |
27 | ¥266.32815 | ¥7,190.86 |
54 | ¥250.66259 | ¥13,535.78 |
108 | ¥234.99694 | ¥25,379.67 |
252 | ¥219.33040 | ¥55,271.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/977/4496B-1%20X36YD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/313/422/MFG_4496B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/137/654/MFG_4496W-5YD_tmb.jpg)