


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.94000 | ¥13.94 |
| 10 | ¥11.75900 | ¥117.59 |
| 25 | ¥10.86600 | ¥271.65 |
| 50 | ¥10.20140 | ¥510.07 |
| 100 | ¥9.55690 | ¥955.69 |
| 300 | ¥8.58917 | ¥2,576.75 |
| 500 | ¥8.53856 | ¥4,269.28 |












