5BC-3-CA-F | ||
---|---|---|
DigiKey Part Number | 492-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | 5BC-3-CA-F | |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 5BC-3-CA-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.17700 | ¥51.77 |
100 | ¥3.39330 | ¥339.33 |
1,000 | ¥2.67858 | ¥2,678.58 |
2,000 | ¥2.49999 | ¥4,999.98 |
5,000 | ¥2.41072 | ¥12,053.60 |
10,000 | ¥2.37500 | ¥23,750.00 |
25,000 | ¥2.32143 | ¥58,035.75 |