
HNSS 102 | |
|---|---|
DigiKey Part Number | H727-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 102 |
Description | NUT HEX SS #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.375" (9.53mm) 3/8" Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer BFirst Industrial | Thickness 0.125" (3.18mm) 1/8" |
Packaging 100 per Pkg | Width 0.375" (9.53mm) 3/8" |
Part Status Active | Material Stainless Steel |
Type Hex | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.64310 | ¥64.31 |
| 1,000 | ¥0.51941 | ¥519.41 |












