#10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 102 0075

DigiKey Part Number
H195-ND
Manufacturer
Manufacturer Product Number
HMSSS 102 0075
Description
MACH SCREW HEX #10-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex Socket
Manufacturer
BFirst Industrial
Thread Size
#10-32
Packaging
Bulk
Head Diameter
1.107" (28.12mm)
Part Status
Active
Length - Below Head
0.750" (19.05mm) 3/4"
Type
Machine Screw
Material
Stainless Steel
Screw Head Type
Hex Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥2.26600¥22.66
100¥1.80120¥180.12
1,000¥1.48184¥1,481.84
Manufacturers Standard Package