#10 Flat Washer Thick Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWSS 010

DigiKey Part Number
H737-ND
Manufacturer
Manufacturer Product Number
FWSS 010
Description
WASHER FLAT #10 STAINLESS STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10 Flat Washer Thick Stainless Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#10
Manufacturer
BFirst Industrial
Diameter - Inside
0.205" (5.20mm)
Packaging
Bulk
Diameter - Outside
0.429" (10.90mm)
Part Status
Active
Material
Stainless Steel
Type
Flat
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,897
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.34030¥34.03
1,000¥0.27225¥272.25
Manufacturers Standard Package