
21024-5 | |
|---|---|
DigiKey Part Number | A128438-ND |
Manufacturer | |
Manufacturer Product Number | 21024-5 |
Description | WASHER SPLIT LOCK #10 STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10 Split Lock Washer 0.047" (1.19mm) 3/64" Thick Steel |
Datasheet | Datasheet |
Category | Diameter - Inside 0.198" (5.03mm) |
Manufacturer TE Application Tooling | Diameter - Outside 0.334" (8.48mm) |
Packaging Bulk | Thickness 0.047" (1.19mm) 3/64" |
Part Status Active | Material Steel |
Type Split Lock | Base Product Number |
Thread/Screw/Hole Size #10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21024-5 | TE Connectivity Application Tooling | 98 | A128438-ND | ¥5.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.73000 | ¥5.73 |
| 5 | ¥5.32600 | ¥26.63 |
| 10 | ¥5.14900 | ¥51.49 |
| 25 | ¥4.93360 | ¥123.34 |


