
PMSSS 102 0075 PH | |
|---|---|
DigiKey Part Number | H721-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 102 0075 PH |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer BFirst Industrial | Head Height 0.127" (3.23mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.877" (22.28mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.69890 | ¥169.89 |
| 1,000 | ¥1.39597 | ¥1,395.97 |




