HF115AC-0.0055-AC-90 | ||
---|---|---|
DigiKey Part Number | BER169-ND | |
Manufacturer | ||
Manufacturer Product Number | HF115AC-0.0055-AC-90 | |
Description | THERM PAD 21.84MMX18.79MM W/ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 21.84mm x 18.79mm Rectangular Adhesive - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0055" (0.140mm) | |
Material | Phase Change Compound | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.82000 | ¥18.82 |
10 | ¥16.79600 | ¥167.96 |
50 | ¥15.05860 | ¥752.93 |
100 | ¥13.32100 | ¥1,332.10 |
500 | ¥11.58346 | ¥5,791.73 |
1,000 | ¥8.68760 | ¥8,687.60 |
5,000 | ¥7.52925 | ¥37,646.25 |