DC0011/15-TG-A373F-0.25-2A | ||
---|---|---|
DigiKey Part Number | 1168-DC0011/15-TG-A373F-0.25-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC0011/15-TG-A373F-0.25-2A | |
Description | THERM PAD 21.84MMX18.79MM W/ADH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Yellow 21.84mm x 18.79mm Rectangular Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.13000 | ¥3.13 |
10 | ¥3.01200 | ¥30.12 |
100 | ¥2.75060 | ¥275.06 |
1,000 | ¥2.18558 | ¥2,185.58 |
5,000 | ¥2.11023 | ¥10,551.15 |
10,000 | ¥1.95950 | ¥19,595.00 |